Part Details for MWDM2L-25P-4K5-36B by Glenair Inc
Overview of MWDM2L-25P-4K5-36B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
D25S13A4PX00LF | Amphenol Communications Solutions | D25S13A4PX00LF-DSUB R/A STB 25P SOCKET | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. |
Price & Stock for MWDM2L-25P-4K5-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3150
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-25P-4K5-36B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$300.7800 / $970.0300 | Buy Now |
DISTI #
3937-MWDM2L-25P-4K5-36B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$1,010.7380 / $1,700.6900 | Buy Now |
DISTI #
MWDM2L-25P-4K5-36B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-25P-4K5-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$1,340.6661 | Buy Now |
DISTI #
654-MWDM2L25P4K536B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CNT PIN #24AWG RoHS: Compliant | 1 |
|
$1,040.1400 / $1,043.4500 | Buy Now |
DISTI #
GLEMWDM2L-25P-4K5-36B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$530.1186 / $912.9685 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 14 |
|
$656.9800 / $1,105.4500 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 8 |
|
$1,010.7400 / $1,700.6900 | Buy Now |
Part Details for MWDM2L-25P-4K5-36B
MWDM2L-25P-4K5-36B CAD Models
MWDM2L-25P-4K5-36B Part Data Attributes
|
MWDM2L-25P-4K5-36B
Glenair Inc
Buy Now
|
Compare Parts:
MWDM2L-25P-4K5-36B
Glenair Inc
|
Samacsys Manufacturer | Glenair |