Part Details for MWDM2L-25P-5C3-.125P by Glenair Inc
Overview of MWDM2L-25P-5C3-.125P by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-25P-5C3-.125P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK1942
|
Newark | Mwdm2L-25P-5C3-.125P |Glenair MWDM2L-25P-5C3-.125P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.1700 / $461.7000 | Buy Now |
DISTI #
MWDM2L-25P-5C3-.12
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-25P-5C3-.12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$118.4158 / $513.0000 | Buy Now |
DISTI #
654-MWDM2L25P5C3P
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D MET SH PGTAIL 25CNT P#25AWG.125" RoHS: Compliant | 0 |
|
$141.4100 / $271.0400 | Order Now |
DISTI #
MWDM2L-25P-5C3-.12
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-25P-5C3-.12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$118.4158 / $513.0000 | Buy Now |
DISTI #
GLEMWDM2L-25P-5C3-.125P
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MWDM2L-25P-5C3-.125P
MWDM2L-25P-5C3-.125P CAD Models
MWDM2L-25P-5C3-.125P Part Data Attributes:
|
MWDM2L-25P-5C3-.125P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-25P-5C3-.125P
Glenair Inc
D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.185 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |