Part Details for MWDM2L-25P-5C4-.200B by Glenair Inc
Overview of MWDM2L-25P-5C4-.200B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-25P-5C4-.200B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK1948
|
Newark | Mwdm2L-25P-5C4-.200B |Glenair MWDM2L-25P-5C4-.200B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.3700 / $423.6600 | Buy Now |
DISTI #
MWDM2L-25P-5C4-.200B
|
Avnet Americas | Cable Assembly Uninsulated Wire Connector 25AWG 0.005m 25Positoin Micro-D Subminiature Plug - Bulk (Alt: MWDM2L-25P-5C4-.200B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$108.6606 / $470.7300 | Buy Now |
DISTI #
654-MWDM2L25P5C4200B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D MET SH PGTAIL 25CNT P#25AWG.200" RoHS: Compliant | 0 |
|
$129.7600 / $248.7100 | Order Now |
DISTI #
77982299
|
Verical | Cable Assembly Uninsulated Wire 0.005m 25AWG Micro D-Subminiature 25 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$392.2750 | Buy Now |
DISTI #
MWDM2L-25P-5C4-.200B
|
Avnet Americas | Cable Assembly Uninsulated Wire Connector 25AWG 0.005m 25Positoin Micro-D Subminiature Plug - Bulk (Alt: MWDM2L-25P-5C4-.200B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$108.6606 / $470.7300 | Buy Now |
DISTI #
GLEMWDM2L-25P-5C4-.200B
|
Interstate Connecting Components | 0 |
|
Buy Now |