-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3195
|
Newark | Connector |Glenair MWDM2L-25P-6K1-18B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 152 |
|
$161.9200 / $522.2100 | Buy Now |
DISTI #
3937-MWDM2L-25P-6K1-18B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$839.4900 | Buy Now |
DISTI #
MWDM2L-25P-6K1-18B
|
Avnet Americas | Cable Assembly Insulated Wire 0.457m 26AWG 25 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM2L-25P-6K1-18B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 262 Factory Stock |
|
$133.9330 / $580.2300 | Buy Now |
DISTI #
654-MWDM2L-25P6K118B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D RoHS: Compliant | 5 |
|
$152.5100 / $518.3200 | Buy Now |
DISTI #
77985737
|
Verical | Conn Micro-D PIN 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$149.9250 | Buy Now |
DISTI #
71053539
|
Verical | Conn Micro-D PIN 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$153.7692 / $495.9231 | Buy Now |
DISTI #
MWDM2L-25P-6K1-18B
|
TTI | D-Sub Micro-D Connectors MICRO D RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 78 In Stock |
|
$115.8800 | Buy Now |
DISTI #
MWDM2L-25P-6K1-18B
|
Avnet Americas | Cable Assembly Insulated Wire 0.457m 26AWG 25 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM2L-25P-6K1-18B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 262 Factory Stock |
|
$133.9330 / $580.2300 | Buy Now |
DISTI #
GLEMWDM2L-25P-6K1-18B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | D-Sub Micro-D Connectors MICRO D Min Qty: 1 | 92 |
|
$353.6900 / $595.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MWDM2L-25P-6K1-18B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-25P-6K1-18B
Glenair Inc
D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.185 inch | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Diameter-Min | 0.04 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Length | 18 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |