Part Details for MWDM2L-25P-6K1-36P by Glenair Inc
Overview of MWDM2L-25P-6K1-36P by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-25P-6K1-36P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3199
|
Newark | Connector |Glenair MWDM2L-25P-6K1-36P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.9400 / $657.6800 | Buy Now |
DISTI #
3937-MWDM2L-25P-6K1-36P-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,057.1900 | Buy Now |
DISTI #
MWDM2L-25P-6K1-36P
|
Avnet Americas | Cable Assembly Insulated Wire 0.914m 26AWG 25 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM2L-25P-6K1-36P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$168.6792 / $730.7550 | Buy Now |
DISTI #
654-MWDM2L25P6K136P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CNT PIN #26AWG RoHS: Compliant | 0 |
|
$263.5500 / $386.0900 | Order Now |
DISTI #
77980583
|
Verical | Cable Assembly, PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$492.5125 | Buy Now |
DISTI #
71051464
|
Verical | Cable Assembly, PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$505.1410 / $624.5769 | Buy Now |
DISTI #
MWDM2L-25P-6K1-36P
|
Avnet Americas | Cable Assembly Insulated Wire 0.914m 26AWG 25 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM2L-25P-6K1-36P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$168.6792 / $730.7550 | Buy Now |
DISTI #
GLEMWDM2L-25P-6K1-36P
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$359.4165 / $618.9925 | Buy Now |
DISTI #
MWDM2L-25P-6K1-36P
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$139.7100 / $540.7000 | Buy Now RFQ |