There are no models available for this part yet.
Overview of MWDM2L-25P-6K5-36S by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
D25S13A4PX00LF | Amphenol Communications Solutions | D25S13A4PX00LF-DSUB R/A STB 25P SOCKET |
Price & Stock for MWDM2L-25P-6K5-36S by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH3221
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-25P-6K5-36S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$229.9200 / $741.4600 | Buy Now | |
DISTI #
3937-MWDM2L-25P-6K5-36S-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$772.5850 / $1,299.9500 | Buy Now | |
DISTI #
MWDM2L-25P-6K5-36S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-25P-6K5-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | ||
DISTI #
654-MWDM2L25P6K536S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CNT PIN #26AWG RoHS: Compliant | 0 |
|
$297.1100 / $435.2800 | Order Now | |
DISTI #
MWDM2L-25P-6K5-36S
|
TTI | D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CNT PIN #26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$243.2600 / $741.4600 | Buy Now | |
DISTI #
GLEMWDM2L-25P-6K5-36S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$405.2110 / $697.8452 | Buy Now | |
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 5 |
|
$502.1800 / $844.9700 | Buy Now | ||
JRH Electronics | MICRO D CONNECTOR | 3 |
|
$772.5840 / $1,299.9500 | Buy Now |