Part Details for MWDM2L-25S-6K5-20B by Glenair Inc
Overview of MWDM2L-25S-6K5-20B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-25S-6K5-20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK2388
|
Newark | Mwdm2L-25S-6K5-20B |Glenair MWDM2L-25S-6K5-20B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.4300 / $620.5700 | Buy Now |
DISTI #
MWDM2L-25S-6K5-20B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-25S-6K5-20B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$159.1652 / $689.5200 | Buy Now |
DISTI #
654-MWDM2L25S6K520B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CNT SKT #26AWG RoHS: Compliant | 0 |
|
$248.6800 / $364.3100 | Order Now |
DISTI #
GLEMWDM2L-25S-6K5-20B
|
Heilind Electronics | D73 - RECTANGULAR MICRO MINIATURE | Americas - 1 in Stock |
|
$339.1448 / $584.0640 | Buy Now |
DISTI #
GLEMWDM2L-25S-6K5-20B
|
Interstate Connecting Components | D73 - RECTANGULAR MICRO MINIATURE | 1 |
|
$339.1448 / $584.0640 | Buy Now |