Part Details for MWDM2L-31P-6E5-6R by Glenair Inc
Overview of MWDM2L-31P-6E5-6R by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-31P-6E5-6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK9084
|
Newark | Mwdm2L-31P-6E5-6R |Glenair MWDM2L-31P-6E5-6R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$253.4700 / $817.4300 | Buy Now |
DISTI #
MWDM2L-31P-6E5-6R
|
Avnet Americas | Cable Assembly Insulated Wire 0.152m 26AWG 31 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM2L-31P-6E5-6R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM2L31P6E56R
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 31CNT PIN #26AWG RoHS: Compliant | 0 |
|
$479.8700 | Order Now |
DISTI #
MWDM2L-31P-6E5-6R
|
Avnet Americas | Cable Assembly Insulated Wire 0.152m 26AWG 31 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM2L-31P-6E5-6R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
RFQ |