Part Details for MWDM2L-31P-6J7-18B-429C by Glenair Inc
Overview of MWDM2L-31P-6J7-18B-429C by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-31P-6J7-18B-429C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWDM2L-31P-6J7-18B
|
Avnet Americas | Cable Assembly Insulated Wire 0.457m 26AWG 31 POS D-Sub PIN Crimp - Bulk (Alt: MWDM2L-31P-6J7-18B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-M2L31P6J718B429C
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
Order Now | |
DISTI #
MWDM2L-31P-6J7-18B
|
Avnet Americas | Cable Assembly Insulated Wire 0.457m 26AWG 31 POS D-Sub PIN Crimp - Bulk (Alt: MWDM2L-31P-6J7-18B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ |