Part Details for MWDM2L-31PSMRTT by Glenair Inc
Overview of MWDM2L-31PSMRTT by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-31PSMRTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK9097
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-31PSMRTT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$433.8100 / $1,399.0100 | Buy Now |
DISTI #
631-MWDM2L31PSMRTT
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS RoHS: Compliant | 0 |
|
$912.5400 | Order Now |
Part Details for MWDM2L-31PSMRTT
MWDM2L-31PSMRTT CAD Models
MWDM2L-31PSMRTT Part Data Attributes
|
MWDM2L-31PSMRTT
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-31PSMRTT
Glenair Inc
D Microminiature Connector, 31 Contact(s), Male, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | #2-56 INSERT | |
Body Breadth | 0.324 inch | |
Body Depth | 0.581 inch | |
Body Length | 1.335 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC-2B | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 31 |
Alternate Parts for MWDM2L-31PSMRTT
This table gives cross-reference parts and alternative options found for MWDM2L-31PSMRTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-31PSMRTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM5L-31PSMRTT | D Microminiature Connector, 31 Contact(s), Male, Surface Mount Terminal, | Glenair Inc | MWDM2L-31PSMRTT vs MWDM5L-31PSMRTT |
MWDM6L-31PSMRTT | D Microminiature Connector, 31 Contact(s), Male, Surface Mount Terminal, | Glenair Inc | MWDM2L-31PSMRTT vs MWDM6L-31PSMRTT |
MWDM1L-31PSMRTT | D Microminiature Connector, 31 Contact(s), Male, Surface Mount Terminal, | Glenair Inc | MWDM2L-31PSMRTT vs MWDM1L-31PSMRTT |
MWDM3L-31PSMRTT | D Microminiature Connector, 31 Contact(s), Male, Surface Mount Terminal, | Glenair Inc | MWDM2L-31PSMRTT vs MWDM3L-31PSMRTT |
MWDM4L-31PSMRTT | D Microminiature Connector, 31 Contact(s), Male, Surface Mount Terminal, | Glenair Inc | MWDM2L-31PSMRTT vs MWDM4L-31PSMRTT |