Part Details for MWDM2L-31SBS-.110-513 by Glenair Inc
Overview of MWDM2L-31SBS-.110-513 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-31SBS-.110-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ5777
|
Newark | Connector |Glenair MWDM2L-31SBS-.110-513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$249.3400 / $804.1000 | Buy Now |
DISTI #
3937-MWDM2L-31SBS-.110-513-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,292.6600 | Buy Now |
DISTI #
MWDM2L-31SBS-.110-
|
Avnet Americas | Connector Micro D-Subminiature Receptacle 31 Position Solder Straight Through Hole - Bulk (Alt: MWDM2L-31SBS-.110-) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$206.2394 / $893.4450 | Buy Now |
DISTI #
631-WDM2L31SBS110513
|
Mouser Electronics | D-Sub Micro-D Connectors 6+ start 5 wks AOC | 0 |
|
$472.0400 | Order Now |
DISTI #
MWDM2L-31SBS-.110-
|
Avnet Americas | Connector Micro D-Subminiature Receptacle 31 Position Solder Straight Through Hole - Bulk (Alt: MWDM2L-31SBS-.110-) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$206.2394 / $893.4450 | Buy Now |
DISTI #
GLEMWDM2L-31SBS-.110-513
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$439.4359 / $756.8005 | Buy Now |
|
Powell Electronics | Micro D Min Qty: 1 | 13 |
|
$544.6000 / $916.3500 | Buy Now |