Part Details for MWDM2L-37P-4K5-24B by Glenair Inc
Overview of MWDM2L-37P-4K5-24B by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-37P-4K5-24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK3447
|
Newark | Mwdm2L-37P-4K5-24B |Glenair MWDM2L-37P-4K5-24B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$380.6800 / $1,227.6700 | Buy Now |
DISTI #
MWDM2L-37P-4K5-24B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-37P-4K5-24B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$314.8732 / $1,364.0700 | Buy Now |
DISTI #
654-MWDM2L37P4K524B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 37CNT PIN #24AWG RoHS: Compliant | 0 |
|
$720.7000 | Order Now |
DISTI #
77974595
|
Verical | Conn Micro-D PIN 37 POS 1.27mm Crimp ST Cable Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,136.7250 | Buy Now |
DISTI #
MWDM2L-37P-4K5-24B
|
TTI | D-Sub Micro-D Connectors MICRO D PREWIRED CON 37CNT PIN #24AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,066.1100 / $1,203.1900 | Buy Now |
DISTI #
MWDM2L-37P-4K5-24B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-37P-4K5-24B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$314.8732 / $1,364.0700 | Buy Now |
DISTI #
GLEMWDM2L-37P-4K5-24B
|
Interstate Connecting Components | 0 |
|
$670.9159 / $1,155.4476 | Buy Now | |
|
Powell Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 37CNT PIN #24AWG Min Qty: 1 | 9 |
|
$831.4800 / $1,399.0500 | Buy Now |
DISTI #
MWDM2L-37P-4K5-24B
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$260.8000 / $1,009.3000 | Buy Now RFQ |