Part Details for MWDM2L-37P-6C4-.250B by Glenair Inc
Overview of MWDM2L-37P-6C4-.250B by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3250-BLC | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BLB | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BL | Coilcraft Inc | Coupled inductor, for MAX 14521E, SMT, RoHS |
Price & Stock for MWDM2L-37P-6C4-.250B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK9154
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-37P-6C4-.250B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$187.4900 / $604.6400 | Buy Now |
DISTI #
MWDM2L-37P-6C4-.25
|
Avnet Americas | Cable Assembly Single Strand Copper 0.006m 26AWG 37 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM2L-37P-6C4-.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM2L37P6C4B
|
Mouser Electronics | D-Sub Micro-D Connectors PCB CONN 37PIN CNT RoHS: Compliant | 45 |
|
$278.3500 / $663.6000 | Buy Now |
Part Details for MWDM2L-37P-6C4-.250B
MWDM2L-37P-6C4-.250B CAD Models
MWDM2L-37P-6C4-.250B Part Data Attributes
|
MWDM2L-37P-6C4-.250B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-37P-6C4-.250B
Glenair Inc
D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | WIRE LENGTH: .250 INCH, STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.485 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MWDM2L-37P-6C4-.250B
This table gives cross-reference parts and alternative options found for MWDM2L-37P-6C4-.250B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-37P-6C4-.250B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM4L-37P-6C4-.250B | D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, | Glenair Inc | MWDM2L-37P-6C4-.250B vs MWDM4L-37P-6C4-.250B |
MWDM1L-37P-6C4-.250B | D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, | Glenair Inc | MWDM2L-37P-6C4-.250B vs MWDM1L-37P-6C4-.250B |
MWDM3L-37P-6C4-.250B | D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, | Glenair Inc | MWDM2L-37P-6C4-.250B vs MWDM3L-37P-6C4-.250B |
MWDM6L-37P-6C4-.250B | D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, | Glenair Inc | MWDM2L-37P-6C4-.250B vs MWDM6L-37P-6C4-.250B |