Part Details for MWDM2L-37P-6E5-36B by Glenair Inc
Overview of MWDM2L-37P-6E5-36B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
D37P23A6GX00LF | Amphenol Communications Solutions | D37P23A6GX00LF-DSUB R/A STB 37P PIN LF | |
86303427LF | Amphenol Communications Solutions | 86303427LF-M LL NEW DSGN 9-37P LF |
Price & Stock for MWDM2L-37P-6E5-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK3524
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-37P-6E5-36B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$307.7100 / $992.3200 | Buy Now |
DISTI #
MWDM2L-37P-6E5-36B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-37P-6E5-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$1,006.0452 | Buy Now |
DISTI #
654-MWDM2L37P6E536B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 37CNT PIN #26AWG RoHS: Compliant | 0 |
|
$642.5900 | Order Now |
DISTI #
77980848
|
Verical | Conn Micro-D PIN 37 POS 1.27mm Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$243.5128 / $942.3718 | Buy Now |
DISTI #
GLEMWDM2L-37P-6E5-36B
|
Interstate Connecting Components | 0 |
|
$542.2965 / $933.9460 | Buy Now | |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 1 |
|
$672.0800 / $1,130.8500 | Buy Now |
|
JRH Electronics | 1 |
|
$9.0769 / $10.6615 | Buy Now |
Part Details for MWDM2L-37P-6E5-36B
MWDM2L-37P-6E5-36B CAD Models
MWDM2L-37P-6E5-36B Part Data Attributes
|
MWDM2L-37P-6E5-36B
Glenair Inc
Buy Now
|
Compare Parts:
MWDM2L-37P-6E5-36B
Glenair Inc
|
Samacsys Manufacturer | Glenair |