Part Details for MWDM2L-37PBR-.110 by Glenair Inc
Overview of MWDM2L-37PBR-.110 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-37PBR-.110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK3657
|
Newark | Mwdm2L-37Pbr-.110 |Glenair MWDM2L-37PBR-.110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$263.9700 / $851.3000 | Buy Now |
DISTI #
MWDM2L-37PBR-.110
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-37PBR-.110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$218.3530 / $945.8850 | Buy Now |
DISTI #
654-MWDM2L37PBR.110
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PCB CONN 37PIN CNT RoHS: Compliant | 0 |
|
$499.7700 | Order Now |
DISTI #
GLEMWDM2L-37PBR-.110
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MWDM2L-37PBR-.110
MWDM2L-37PBR-.110 CAD Models
MWDM2L-37PBR-.110 Part Data Attributes:
|
MWDM2L-37PBR-.110
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-37PBR-.110
Glenair Inc
37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Manufacturer Series | MWDM | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |