-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK3707
|
Newark | Mwdm2L-37Pcbrt-.110 |Glenair MWDM2L-37PCBRT-.110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$289.9200 / $934.9600 | Buy Now |
DISTI #
MWDM2L-37PCBRT-.11
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-37PCBRT-.11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$239.8064 / $1,038.8400 | Buy Now |
DISTI #
654-MWDM2L37PCBRT
|
Mouser Electronics | D-Sub Micro-D Connectors PCB CONN 37PIN CNT RoHS: Compliant | 0 |
|
$548.8700 | Order Now |
DISTI #
77984674
|
Verical | Conn Micro-D PIN 37 POS 1.27mm Solder RA Thru-Hole 37 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$514.5000 | Buy Now |
DISTI #
71052686
|
Verical | Conn Micro-D PIN 37 POS 1.27mm Solder RA Thru-Hole 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$527.6923 / $887.8974 | Buy Now |
DISTI #
MWDM2L-37PCBRT-.11
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-37PCBRT-.11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$239.8064 / $1,038.8400 | Buy Now |
DISTI #
GLEMWDM2L-37PCBRT-.110
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$510.9517 / $879.9586 | Buy Now |
|
Powell Electronics | D-Sub Micro-D Connectors PCB CONN 37PIN CNT Min Qty: 1 | 16 |
|
$633.2300 / $1,065.4800 | Buy Now |
DISTI #
MWDM2L-37PCBRT-.110
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$198.6200 / $768.6600 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MWDM2L-37PCBRT-.110
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-37PCBRT-.110
Glenair Inc
D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.487 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |