Part Details for MWDM2L-37S-4C3-.600B by Glenair Inc
Overview of MWDM2L-37S-4C3-.600B by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-37S-4C3-.600B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK3747
|
Newark | Mwdm2L-37S-4C3-.600B |Glenair MWDM2L-37S-4C3-.600B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.9700 / $802.9300 | Buy Now |
DISTI #
MWDM2L-37S-4C3-.60
|
Avnet Americas | Cable Assembly Uninsulated Wire Connector 24AWG 0.015m 37Positoin Micro-D Subminiature Receptacle - Bulk (Alt: MWDM2L-37S-4C3-.60) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$205.9312 / $892.1400 | Buy Now |
DISTI #
631-MWDM2L37S4C3600B
|
Mouser Electronics | D-Sub Micro-D Connectors MET SHLL PGTL UNINS 37SKT CNT #24AWG NI | 0 |
|
$471.3600 | Order Now |
DISTI #
GLEMWDM2L-37S-4C3-.600B
|
Interstate Connecting Components | 0 |
|
Buy Now |