Part Details for MWDM2L-37S-4J5-24S1 by Glenair Inc
Overview of MWDM2L-37S-4J5-24S1 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7024S17J8 | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71024S15TYGI | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for MWDM2L-37S-4J5-24S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK3779
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-37S-4J5-24S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$503.8400 / $1,624.8900 | Buy Now |
DISTI #
MWDM2L-37S-4J5-24S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-37S-4J5-24S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM2L37S4J524S1
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$953.9000 | Order Now |
DISTI #
77981038
|
Verical | Cable Assembly Insulated Wire 0.609m 24AWG D-Sub 37 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$398.7308 / $1,543.1026 | Buy Now |
DISTI #
GLEMWDM2L-37S-4J5-24S1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$18.6769 / $24.5692 | Buy Now |