Part Details for MWDM2L-37S-6K7-30B by Glenair Inc
Overview of MWDM2L-37S-6K7-30B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-37S-6K7-30B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK3996
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-37S-6K7-30B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$282.4000 / $910.7000 | Buy Now |
DISTI #
MWDM2L-37S-6K7-30B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-37S-6K7-30B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM2L37S6K730B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$534.6100 | Order Now |
DISTI #
77976917
|
Verical | Cable Assembly Insulated Wire 0.762m 26AWG D-Sub 37 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$223.4744 / $864.8590 | Buy Now |
DISTI #
GLEMWDM2L-37S-6K7-30B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$5.8000 / $7.2462 | Buy Now |