Part Details for MWDM2L-51-2P-4J7-12B by Glenair Inc
Overview of MWDM2L-51-2P-4J7-12B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for MWDM2L-51-2P-4J7-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK4124
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-51-2P-4J7-12B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$416.4400 / $1,343.0100 | Buy Now |
DISTI #
MWDM2L-51-2P-4J7-1
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-51-2P-4J7-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L512P4J712B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PRWRE CON 51-2P CNT #24AWG 12" RoHS: Compliant | 0 |
|
$788.4200 | Order Now |
DISTI #
77976987
|
Verical | Conn Micro-D PIN 51 POS 1.27mmCrimp STCable Mount 51 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$329.5641 / $1,275.4103 | Buy Now |
DISTI #
GLEMWDM2L-51-2P-4J7-12B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$2.0923 / $3.5846 | Buy Now |