Part Details for MWDM2L-51P-4J5-36B by Glenair Inc
Overview of MWDM2L-51P-4J5-36B by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p | |
10118744-1133451LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 51p | |
10118744-1133251LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.5mm Mated Height, 51p |
Price & Stock for MWDM2L-51P-4J5-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK4413
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-51P-4J5-36B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$837.2100 / $2,700.0200 | Buy Now |
DISTI #
MWDM2L-51P-4J5-36B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-51P-4J5-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$2,340.0117 | Buy Now |
DISTI #
MWDM2L-51P-4J5-36B
|
Avnet Americas | - Bulk (Alt: MWDM2L-51P-4J5-36B) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM2L51P4J536B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D RoHS: Compliant | 0 |
|
$1,585.0600 | Order Now |
DISTI #
77977112
|
Verical | Conn Micro-D PIN 51 POS 1.27mm Crimp ST Cable Mount 51 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$662.5641 / $2,564.1154 | Buy Now |
|
Quest Components | 3 |
|
$1,477.9500 / $1,724.2750 | Buy Now | |
DISTI #
MWDM2L-51P-4J5-36B
|
TTI | D-Sub Micro-D Connectors MICRO D RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,032.1500 / $3,076.9400 | Buy Now |
DISTI #
GLEMWDM2L-51P-4J5-36B
|
Interstate Connecting Components | 0 |
|
$1,475.5531 / $2,541.1892 | Buy Now | |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 3 |
|
$1,828.6800 / $3,076.9400 | Buy Now |
|
JRH Electronics | 3 |
|
$4.5846 / $5.0461 | Buy Now |