Part Details for MWDM2L-51P-4K7-30M by Glenair Inc
Overview of MWDM2L-51P-4K7-30M by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-51P-4K7-30M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK4477
|
Newark | Mwdm2L-51P-4K7-30M |Glenair MWDM2L-51P-4K7-30M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$472.5600 / $1,523.9900 | Buy Now |
DISTI #
MWDM2L-51P-4K7-30M
|
Avnet Americas | Cable Assembly Insulated Wire 0.762m 24AWG 15POS Micro D-Sub PIN - Bulk (Alt: MWDM2L-51P-4K7-30M) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM2L51P4K730M
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$894.6600 | Order Now |
DISTI #
GLEMWDM2L-51P-4K7-30M
|
Interstate Connecting Components | Glenair Micro D | 0 |
|
$832.8538 / $1,434.3417 | Buy Now |
DISTI #
MWDM2L-51P-4K7-30M
|
Avnet Abacus | (Alt: MWDM2L-51P-4K7-30M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MWDM2L-51P-4K7-30M
MWDM2L-51P-4K7-30M CAD Models
MWDM2L-51P-4K7-30M Part Data Attributes
|
MWDM2L-51P-4K7-30M
Glenair Inc
Buy Now
|
Compare Parts:
MWDM2L-51P-4K7-30M
Glenair Inc
|
Samacsys Manufacturer | Glenair |