Part Details for MWDM2L-51P-6K7-36B by Glenair Inc
Overview of MWDM2L-51P-6K7-36B by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p | |
10118744-1133451LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 51p | |
10118744-1133251LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.5mm Mated Height, 51p |
Price & Stock for MWDM2L-51P-6K7-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK4611
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-51P-6K7-36B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$385.1500 / $1,242.1000 | Buy Now |
DISTI #
MWDM2L-51P-6K7-36B
|
Avnet Americas | Cable Assembly Insulated Wire 0.914m 26AWG 51 POS Micro-D PIN - Bulk (Alt: MWDM2L-51P-6K7-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 Factory Stock |
|
$1,259.2734 | Buy Now |
DISTI #
654-MWDM2L51P6K736B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 51CNT PIN #26AWG RoHS: Compliant | 0 |
|
$715.1500 | Order Now |
DISTI #
77979122
|
Verical | Conn Micro-D PIN 51 POS 1.27mm Crimp ST Cable Mount 51 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$304.7949 / $954.0256 | Buy Now |
DISTI #
71057915
|
Verical | Conn Micro-D PIN 51 POS 1.27mm Crimp ST Cable Mount 51 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$954.0256 / $1,179.5769 | Buy Now |
DISTI #
MWDM2L-51P-6K7-36B
|
TTI | D-Sub Micro-D Connectors MICRO D PREWIRED CON 51CNT PIN #26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$397.6800 / $1,324.7400 | Buy Now |
DISTI #
GLEMWDM2L-51P-6K7-36B
|
Interstate Connecting Components | D139 - RECTANGULAR MICRO MINIATURE | 0 |
|
Buy Now | |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 6 |
|
$841.2500 / $1,415.4900 | Buy Now |
DISTI #
MWDM2L-51P-6K7-36B
|
Avnet Abacus | Cable Assembly Insulated Wire 0.914m 26AWG 51 POS Micro-D PIN (Alt: MWDM2L-51P-6K7-36B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | 6 |
|
$38.3846 / $42.5384 | Buy Now |