Part Details for MWDM2L-51PCBSS-.140 by Glenair Inc
Overview of MWDM2L-51PCBSS-.140 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-51PCBSS-.140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWDM2L-51PCBSS-.140
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-51PCBSS-.140) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MWDM2L-51PCBSS-.140
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-51PCBSS-.140) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MWDM2L-51PCBSS-.140
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-51PCBSS-.140) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MWDM2L-51PCBSS-.140
MWDM2L-51PCBSS-.140 CAD Models
MWDM2L-51PCBSS-.140 Part Data Attributes
|
MWDM2L-51PCBSS-.140
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-51PCBSS-.140
Glenair Inc
D Microminiature Connector, 51 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.435 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn63Pb37) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.91 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |
Alternate Parts for MWDM2L-51PCBSS-.140
This table gives cross-reference parts and alternative options found for MWDM2L-51PCBSS-.140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-51PCBSS-.140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-51PCBRR2T.110-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MWDM2L-51PCBSS-.140 vs MWDL-51PCBRR2T.110-513 |
MWDL-51PCBR.110-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MWDM2L-51PCBSS-.140 vs MWDL-51PCBR.110-513 |
MWDL-51PCBRT.250-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MWDM2L-51PCBSS-.140 vs MWDL-51PCBRT.250-513 |
MWDL-51PCBRR3.190-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MWDM2L-51PCBSS-.140 vs MWDL-51PCBRR3.190-513 |
MDM-51PH074M5 | D Microminiature Connector, | ITT Interconnect Solutions | MWDM2L-51PCBSS-.140 vs MDM-51PH074M5 |
MWDL-51PCBRPM.125-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MWDM2L-51PCBSS-.140 vs MWDL-51PCBRPM.125-513 |
MDM-51PH041L-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MWDM2L-51PCBSS-.140 vs MDM-51PH041L-A174 |
MDM-51PHW19B | D Microminiature Connector, | ITT Interconnect Solutions | MWDM2L-51PCBSS-.140 vs MDM-51PHW19B |
MWDL-51PCBRR3M.250-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MWDM2L-51PCBSS-.140 vs MWDL-51PCBRR3M.250-513 |
MDM-51PH048P-A141 | D Microminiature Connector | ITT Interconnect Solutions | MWDM2L-51PCBSS-.140 vs MDM-51PH048P-A141 |