Part Details for MWDM2L-51S-4K1-20S by Glenair Inc
Overview of MWDM2L-51S-4K1-20S by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-51S-4K1-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK9296
|
Newark | Mwdm2L-51S-4K1-20S |Glenair MWDM2L-51S-4K1-20S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$458.9200 / $1,480.0000 | Buy Now |
DISTI #
MWDM2L-51S-4K1-20S
|
Avnet Americas | Cable Assembly Insulated Wire 0.508m 24AWG 51 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM2L-51S-4K1-20S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM2L51S4K120S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 51CNT SKT #24AWG RoHS: Compliant | 0 |
|
$868.8300 | Order Now |