There are no models available for this part yet.
Overview of MWDM2L-51S-6K5-6M by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MWDM2L-51S-6K5-6M by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AK9306
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-51S-6K5-6M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$272.7700 / $879.6600 | Buy Now | |
DISTI #
MWDM2L-51S-6K5-6M
|
Avnet Americas | Cable Assembly Insulated Wire 0.152m 26AWG 51 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM2L-51S-6K5-6M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
RFQ | ||
DISTI #
654-MWDM2L51S6K56M
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 51CNT SKT #26AWG RoHS: Compliant | 2 |
|
$573.7000 / $965.3300 | Buy Now | |
DISTI #
74085493
|
Verical | Conn Micro-D SKT 51 POS 1.27mm Crimp ST Cable Mount 51 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 26 |
|
$371.1800 / $824.5400 | Buy Now | |
DISTI #
GLEMWDM2L-51S-6K5-6M
|
Interstate Connecting Components | D139 - RECTANGULAR MICRO MINIATURE | 0 |
|
Buy Now | ||
DISTI #
C1S304410680903
|
Chip1Stop | Connector D-Subminiature | 26 |
|
$371.1800 / $920.5100 | Buy Now | |
JRH Electronics | 16 |
|
$18.8923 / $24.3692 | Buy Now |
CAD Models for MWDM2L-51S-6K5-6M by Glenair Inc
Part Data Attributes for MWDM2L-51S-6K5-6M by Glenair Inc
|
|
---|---|
Samacsys Manufacturer
|
Glenair
|