Part Details for MWDM2L-51S-6K7-200B by Glenair Inc
Overview of MWDM2L-51S-6K7-200B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9520-0BCPZ | Analog Devices | Clock IC with 2.8GHz on-chip V | |
ADUM2200BRWZ-RL | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM3200BRZ-RL7 | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I |
Price & Stock for MWDM2L-51S-6K7-200B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK4958
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-51S-6K7-200B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,220.6900 / $3,936.7000 | Buy Now |
DISTI #
MWDM2L-51S-6K7-200
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-51S-6K7-200) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L51S6K7200B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 51CNT SKT #26AWG RoHS: Compliant | 0 |
|
$2,311.0600 | Order Now |
DISTI #
77986538
|
Verical | MWDM2L-51S-6K7-200B Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$966.0385 / $3,738.5513 | Buy Now |
DISTI #
GLEMWDM2L-51S-6K7-200B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$16.8769 / $21.7846 | Buy Now |