-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 51 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7591
|
Newark | Mwdm2L-51Tsb |Glenair MWDM2L-51TSB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$283.4100 / $913.9900 | Buy Now |
DISTI #
MWDM2L-51TSB
|
Avnet Americas | Conn Micro D-Subminiature SKT 51 POS Solder Cup ST Panel Mount 51 Terminal 1 Port - Bulk (Alt: MWDM2L-51TSB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$234.4196 / $1,015.5450 | Buy Now |
DISTI #
654-MWDM2L51TSB
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D SLDRCUP CON 67CNT SZ #26 PIN RoHS: Compliant | 3 |
|
$536.5500 / $902.8200 | Buy Now |
DISTI #
MWDM2L-51TSB
|
TTI | D-Sub Micro-D Connectors MICR D SLDRCUP CON 67CNT SZ #26 PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$826.0100 / $858.2100 | Buy Now |
DISTI #
GLEMWDM2L-51TSB
|
Interstate Connecting Components | MICRO-D CONNECTOR MINIATURE | 0 |
|
$499.4814 / $860.2264 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 66 |
|
$619.0200 / $1,041.5800 | Buy Now |
DISTI #
MWDM2L-51TSB
|
Avnet Abacus | Conn Micro D-Subminiature SKT 51 POS Solder Cup ST Panel Mount 51 Terminal 1 Port (Alt: MWDM2L-51TSB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MWDM2L-51TSB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-51TSB
Glenair Inc
D Microminiature Connector, 51 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.234 inch | |
Body Length | 1.435 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 2.78 N |