MWDM2L-69S-4J1-18M
Glenair Inc
Description: D Microminiature Connector, 69 Contact(s), Female, Crimp Terminal,

Overview of MWDM2L-69S-4J1-18M by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
71T75702S80BG8 Renesas Electronics Corporation X36 18M 2.5V CORE SLOW ZB
71T75702S85BG Renesas Electronics Corporation X36 18M 2.5V CORE SLOW ZB
71T75702S85PFI8 Renesas Electronics Corporation X36 18M 2.5V CORE SLOW ZB

Price & Stock for MWDM2L-69S-4J1-18M by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MWDM2L-69S-4J1-18M
Avnet Americas - Bulk (Alt: MWDM2L-69S-4J1-18M) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 15 Factory Stock
RFQ
DISTI # GLEMWDM2L-69S-4J1-18M
Interstate Connecting Components MICRO-D CONNECTOR 0
Buy Now

CAD Models for MWDM2L-69S-4J1-18M by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MWDM2L-69S-4J1-18M by Glenair Inc

MWDM2L-69S-4J1-18M
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.351 inch
Body Depth
0.234 inch
Body Length
1.735 inch
Cable Types
M22759/33
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.668 N
Insulation Diameter-Min
0.037 inch
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Terminal Length
18 inch
Termination Type
CRIMP
Total Number of Contacts
69
Wire Size-Max
24 AWG
Wire Size-Min
24 AWG
Withdrawl Force-Min
0.139 N
Want to compare parts?
  1. MWDM2L-69S-4J1-18M
    Glenair Inc
    D Microminiature Connector, 69 Contact(s), Female, Crimp Terminal,
    VS

Alternate Parts for MWDM2L-69S-4J1-18M

This table gives cross-reference parts and alternative options found for MWDM2L-69S-4J1-18M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-69S-4J1-18M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MWDM1L-69S-4J1-18M D Microminiature Connector, 69 Contact(s), Female, Crimp Terminal, Glenair Inc MWDM2L-69S-4J1-18M vs MWDM1L-69S-4J1-18M
MWDM6L-69S-4J1-18M D Microminiature Connector, 69 Contact(s), Female, Crimp Terminal, Glenair Inc MWDM2L-69S-4J1-18M vs MWDM6L-69S-4J1-18M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWDM2L-69S-4J1-18M by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWDM2L-69S-4J1-18M by Glenair Inc

Select Manufacturer
Which Manufacturer of MWDM2L-69S-4J1-18M would you like to use for your alert(s)?
  • Please alert me when MWDM2L-69S-4J1-18M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWDM2L-69S-4J1-18M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWDM2L-69S-4J1-18M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWDM2L-69S-4J1-18M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWDM2L-69S-4J1-18M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWDM2L-69S-4J1-18M by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: