Datasheets
MWDM2L-75S-4J1-18B by: Glenair Inc

D Microminiature Connector

Part Details for MWDM2L-75S-4J1-18B by Glenair Inc

Overview of MWDM2L-75S-4J1-18B by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MWDM2L-75S-4J1-18B

Part # Distributor Description Stock Price Buy
DISTI # GLEMWDM2L-75S-4J1-18B
Interstate Connecting Components   0
Buy Now

Part Details for MWDM2L-75S-4J1-18B

MWDM2L-75S-4J1-18B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MWDM2L-75S-4J1-18B Part Data Attributes

MWDM2L-75S-4J1-18B Glenair Inc
Buy Now Datasheet
Compare Parts:
MWDM2L-75S-4J1-18B Glenair Inc D Microminiature Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.351 inch
Body Depth 0.234 inch
Body Length 2.08 inch
Cable Types WIRE, STRANDED
Connector Type D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Gender FEMALE
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 1.668 N
Insulation Diameter-Min 0.037 inch
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE
MIL Conformance YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE 0.096
Mounting Option 2 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option WITH CABLE ASSEMBLY
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Terminal Length 18 inch
Termination Type CRIMP
Total Number of Contacts 75
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG
Withdrawl Force-Min 0.139 N

Alternate Parts for MWDM2L-75S-4J1-18B

This table gives cross-reference parts and alternative options found for MWDM2L-75S-4J1-18B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-75S-4J1-18B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MWDM3L-75S-0E7-18S D Microminiature Connector, 75 Contact(s), Female, Crimp Terminal, Hole .138-.163, Glenair Inc MWDM2L-75S-4J1-18B vs MWDM3L-75S-0E7-18S
MWDM1L-75S-0E2-18F D Microminiature Connector, 75 Contact(s), Female, Crimp Terminal, Hole .138-.163, Glenair Inc MWDM2L-75S-4J1-18B vs MWDM1L-75S-0E2-18F
MWDM2L-75S-0E1-18S D Microminiature Connector, 75 Contact(s), Female, Crimp Terminal, Hole .138-.163, Glenair Inc MWDM2L-75S-4J1-18B vs MWDM2L-75S-0E1-18S
MWDM3L-75S-0E1-18P D Microminiature Connector, 75 Contact(s), Female, Crimp Terminal, Hole .138-.163, Glenair Inc MWDM2L-75S-4J1-18B vs MWDM3L-75S-0E1-18P
MWDM2L-75S-0E1-18H D Microminiature Connector, 75 Contact(s), Female, Crimp Terminal, Hole .138-.163, Glenair Inc MWDM2L-75S-4J1-18B vs MWDM2L-75S-0E1-18H
MWDM3L-75S-0E7-18B D Microminiature Connector, 75 Contact(s), Female, Crimp Terminal, Hole .138-.163, Glenair Inc MWDM2L-75S-4J1-18B vs MWDM3L-75S-0E7-18B
MWDM2L-75S-0E2-18M1 D Microminiature Connector, 75 Contact(s), Female, Crimp Terminal, Hole .138-.163, Glenair Inc MWDM2L-75S-4J1-18B vs MWDM2L-75S-0E2-18M1
MWDM2L-75S-0E1-18K D Microminiature Connector, 75 Contact(s), Female, Crimp Terminal, Hole .138-.163, Glenair Inc MWDM2L-75S-4J1-18B vs MWDM2L-75S-0E1-18K
MWDM2L-75S-0E1-18B D Microminiature Connector, 75 Contact(s), Female, Crimp Terminal, Hole .138-.163, Glenair Inc MWDM2L-75S-4J1-18B vs MWDM2L-75S-0E1-18B
MWDM3L-75S-0E7-18F D Microminiature Connector, 75 Contact(s), Female, Crimp Terminal, Hole .138-.163, Glenair Inc MWDM2L-75S-4J1-18B vs MWDM3L-75S-0E7-18F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWDM2L-75S-4J1-18B by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWDM2L-75S-4J1-18B by Glenair Inc

  • Please alert me when MWDM2L-75S-4J1-18B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MWDM2L-75S-4J1-18B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWDM2L-75S-4J1-18B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MWDM2L-75S-4J1-18B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWDM2L-75S-4J1-18B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWDM2L-75S-4J1-18B by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: