Part Details for MWDM2L-9P-6K7-.500B by Glenair Inc
Overview of MWDM2L-9P-6K7-.500B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN |
Price & Stock for MWDM2L-9P-6K7-.500B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK5845
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-9P-6K7-.500B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0700 / $238.8200 | Buy Now |
DISTI #
MWDM2L-9P-6K7-.500
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-9P-6K7-.500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L9P6K7.500B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 9CNT PIN #26AWG RoHS: Compliant | 0 |
|
$60.9500 / $140.2000 | Order Now |
DISTI #
GLEMWDM2L-9P-6K7-.500B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$9.1846 / $11.5846 | Buy Now |