Part Details for MWDM2L-9P-6K7-30S by Glenair Inc
Overview of MWDM2L-9P-6K7-30S by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for MWDM2L-9P-6K7-30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK5867
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-9P-6K7-30S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.7700 / $360.4500 | Buy Now |
DISTI #
MWDM2L-9P-6K7-30S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-9P-6K7-30S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM2L-9P-6K730S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$110.4000 / $211.6100 | Order Now |
DISTI #
GLEMWDM2L-9P-6K7-30S
|
Interstate Connecting Components | RECTANGULAR MICRO MINIATURE CONNECTOR | 0 |
|
$196.9945 / $339.2471 | Buy Now |
|
JRH Electronics | 0 |
|
$7.1692 / $8.9692 | Buy Now |