-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, #2-56 Unc-2b,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ5797
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-9PCBRR3T-.110-513 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$186.6300 / $601.8600 | Buy Now |
DISTI #
3937-MWDM2L-9PCBRR3T-.110-513-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$627.1230 / $1,055.2000 | Buy Now |
DISTI #
MWDM2L-9PCBRR3T-.1
|
Avnet Americas | - Bulk (Alt: MWDM2L-9PCBRR3T-.1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$576.6650 | Buy Now |
DISTI #
631-MWDM2LPCBR3T1513
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS RoHS: Compliant | 0 |
|
$241.1700 / $594.5000 | Order Now |
DISTI #
GLEMWDM2L-9PCBRR3T10513
|
Interstate Connecting Components | MWDM2L-9PCBRR3T-.110-513 | 0 |
|
Buy Now | |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 11 |
|
$407.6300 / $685.8800 | Buy Now |
DISTI #
MWDM2L-9PCBRR3T-.110-513
|
Avnet Abacus | (Alt: MWDM2L-9PCBRR3T-.110-513) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | MICRO D CONNECTOR | 2 |
|
$627.1220 / $1,055.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MWDM2L-9PCBRR3T-.110-513
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-9PCBRR3T-.110-513
Glenair Inc
D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, #2-56 Unc-2b,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.787 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC-2B | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for MWDM2L-9PCBRR3T-.110-513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-9PCBRR3T-.110-513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM4L-9PCBRR3T-.110513 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, ROHS COMPLIANT | Glenair Inc | MWDM2L-9PCBRR3T-.110-513 vs MWDM4L-9PCBRR3T-.110513 |
MWDM5L-9PCBRR3T-.110513 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, ROHS COMPLIANT | Glenair Inc | MWDM2L-9PCBRR3T-.110-513 vs MWDM5L-9PCBRR3T-.110513 |
MWDM3L-9PCBRR3T-.110513 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, ROHS COMPLIANT | Glenair Inc | MWDM2L-9PCBRR3T-.110-513 vs MWDM3L-9PCBRR3T-.110513 |
MWDM4L-9PCBRR3T-.110 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MWDM2L-9PCBRR3T-.110-513 vs MWDM4L-9PCBRR3T-.110 |
MWDM2L-9PCBRR3T-.110513 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, ROHS COMPLIANT | Glenair Inc | MWDM2L-9PCBRR3T-.110-513 vs MWDM2L-9PCBRR3T-.110513 |
MWDM1L-9PCBRR3T-.110513 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MWDM2L-9PCBRR3T-.110-513 vs MWDM1L-9PCBRR3T-.110513 |
MWDM2L-9PCBRR3T-.110 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MWDM2L-9PCBRR3T-.110-513 vs MWDM2L-9PCBRR3T-.110 |
MWDM1L-9PCBRR3T-.110 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MWDM2L-9PCBRR3T-.110-513 vs MWDM1L-9PCBRR3T-.110 |