Part Details for MWDM2L-9S-4C4-.125H by Glenair Inc
Overview of MWDM2L-9S-4C4-.125H by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-9S-4C4-.125H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK5992
|
Newark | Mwdm2L-9S-4C4-.125H |Glenair MWDM2L-9S-4C4-.125H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$334.0500 / $1,077.2900 | Buy Now |
DISTI #
MWDM2L-9S-4C4-.125H
|
Avnet Americas | Cable Assembly Uninsulated Wire Connector 24AWG 0.003m 9Positoin Micro-D Subminiature Receptacle - Bulk (Alt: MWDM2L-9S-4C4-.125H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$276.3080 / $1,196.9850 | Buy Now |
DISTI #
631-MWDM2L9S4C4.125H
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS RoHS: Compliant | 0 |
|
$632.4300 | Order Now |
DISTI #
MWDM2L-9S-4C4-.125H
|
Avnet Americas | Cable Assembly Uninsulated Wire Connector 24AWG 0.003m 9Positoin Micro-D Subminiature Receptacle - Bulk (Alt: MWDM2L-9S-4C4-.125H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$276.3080 / $1,196.9850 | Buy Now |
DISTI #
MWDM2L-9S-4C4-.125H
|
Avnet Americas | Cable Assembly Uninsulated Wire Connector 24AWG 0.003m 9Positoin Micro-D Subminiature Receptacle - Bulk (Alt: MWDM2L-9S-4C4-.125H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$276.3080 / $1,196.9850 | Buy Now |
DISTI #
GLEMWDM2L-9S-4C4-.125H
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MWDM2L-9S-4C4-.125H
MWDM2L-9S-4C4-.125H CAD Models
MWDM2L-9S-4C4-.125H Part Data Attributes
|
MWDM2L-9S-4C4-.125H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-9S-4C4-.125H
Glenair Inc
D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 0.785 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | THREADED | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |