Part Details for MWDM2L-9S-4K7-16P by Glenair Inc
Overview of MWDM2L-9S-4K7-16P by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for MWDM2L-9S-4K7-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK6120
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-9S-4K7-16P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$120.4500 / $388.4400 | Buy Now |
DISTI #
MWDM2L-9S-4K7-16P
|
Avnet Americas | Cable Assembly Insulated Wire 0.406m 24AWG 9 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM2L-9S-4K7-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$336.6441 | Buy Now |
DISTI #
654-MWDM2L9S4K716P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 9CNT SKT #24AWG RoHS: Compliant | 0 |
|
$118.9700 / $228.0300 | Order Now |
DISTI #
64058110
|
Verical | Cable Assembly, SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$95.3205 / $298.3462 | Buy Now |
DISTI #
71075991
|
Verical | Cable Assembly, SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$298.3462 / $368.8846 | Buy Now |
DISTI #
GLEMWDM2L-9S-4K7-16P
|
Interstate Connecting Components | 0 |
|
$212.2758 / $365.5864 | Buy Now | |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 4 |
|
$263.0800 / $442.6600 | Buy Now |
|
JRH Electronics | 4 |
|
$16.6000 / $18.7077 | Buy Now |