There are no models available for this part yet.
Overview of MWDM2L-9S-6K5-36B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-9S-6K5-36B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH3307
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-9S-6K5-36B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$109.8000 / $354.1200 | Buy Now | |
DISTI #
3937-MWDM2L-9S-6K5-36B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$368.9690 / $620.8500 | Buy Now | |
DISTI #
MWDM2L-9S-6K5-36B
|
Avnet Americas | Cable Assembly Insulated Wire 0.914m 26AWG 9 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM2L-9S-6K5-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$489.4038 | Buy Now | |
DISTI #
654-MWDM2L9S6K536B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 9CNT SKT #26AWG RoHS: Compliant | 0 |
|
$108.4500 / $207.8800 | Order Now | |
DISTI #
MWDM2L-9S-6K5-36B
|
TTI | D-Sub Micro-D Connectors MICRO D PREWIRED CON 9CNT SKT #26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$129.0300 / $378.9600 | Buy Now | |
DISTI #
GLEMWDM2L-9S-6K5-36B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$193.5186 / $333.2880 | Buy Now | |
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 47 |
|
$239.8300 / $403.5500 | Buy Now | ||
JRH Electronics | MICRO D CONNECTOR | 15 |
|
$368.9690 / $620.8460 | Buy Now |
CAD Models for MWDM2L-9S-6K5-36B by Glenair Inc
Part Data Attributes for MWDM2L-9S-6K5-36B by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Cable Types
|
WIRE, STRANDED
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .096
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
WITH CABLE ASSEMBLY
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
9
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
26 AWG
|
Alternate Parts for MWDM2L-9S-6K5-36B
This table gives cross-reference parts and alternative options found for MWDM2L-9S-6K5-36B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-9S-6K5-36B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM15-A3N2N | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-9S-6K5-36B vs HDM15-A3N2N |
HDM25-A5A2 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-9S-6K5-36B vs HDM25-A5A2 |
HDM04-AH17S | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-9S-6K5-36B vs HDM04-AH17S |
HDM25-A2N1P | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-9S-6K5-36B vs HDM25-A2N1P |
HDM15-A3S1P | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-9S-6K5-36B vs HDM15-A3S1P |
HDM04-AK18A | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-9S-6K5-36B vs HDM04-AK18A |
HDM04-A822G | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-9S-6K5-36B vs HDM04-A822G |
HDM04-AC15A | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-9S-6K5-36B vs HDM04-AC15A |
HDM27-A3C1T | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-9S-6K5-36B vs HDM27-A3C1T |
HDM04-AJ39G | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM2L-9S-6K5-36B vs HDM04-AJ39G |