Part Details for MWDM2L-9SCBRPT-.110-474A by Glenair Inc
Overview of MWDM2L-9SCBRPT-.110-474A by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4474ARIZ-RL | Analog Devices | 5kV PWM Cont & Trans Driver w/ | |
ADUM4474ARIZ | Analog Devices | 5kV PWM Cont & Trans Driver w/ | |
ADUM3474ARSZ | Analog Devices | 4-Ch Isolators w/ Int Transfor |
Price & Stock for MWDM2L-9SCBRPT-.110-474A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWDM2L-9SCBRPT-.11
|
Avnet Americas | Conn Micro D Subminiature SKT 9 POS 2.54mm Solder RA PCB Mount - Bulk (Alt: MWDM2L-9SCBRPT-.11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLEMWDM2L-9SCBRPT-.110-47
|
Interstate Connecting Components | MWDM2L-9SCBRPT-.110-474A | 0 |
|
Buy Now |