-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 9 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4432
|
Newark | Mwdm2L-9Tsm Rohs Compliant: Yes |Glenair MWDM2L-9TSM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$69.2900 / $284.0600 | Buy Now |
DISTI #
17AJ3733
|
Newark | Micro-D Sub Conn, Rcpt, 9Pos, Solder Cup, D Sub Connector Type:Micro D, Gender:Receptacle, Product Range:Mwdm Series, No. Of Contacts:9Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Cup, Contact Material:Copper Alloy Rohs Compliant: Yes |Glenair MWDM2L-9TSM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$119.6700 / $135.1700 | Buy Now |
DISTI #
3937-MWDM2L-9TSM-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$524.0300 | Buy Now |
DISTI #
MWDM2L-9TSM
|
Avnet Americas | Conn Micro D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: MWDM2L-9TSM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 98149 Factory Stock |
|
$10.0751 | Buy Now |
DISTI #
17AJ3733
|
Avnet Americas | Conn Micro D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 17AJ3733) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 17 Partner Stock |
|
$119.6700 / $135.1700 | Buy Now |
DISTI #
654-MWDM2L-9TSM
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D RoHS: Compliant | 19 |
|
$168.3900 / $276.0400 | Buy Now |
DISTI #
77981677
|
Verical | Conn Micro-D SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$79.9872 / $125.5769 | Buy Now |
DISTI #
71057084
|
Verical | Conn Micro-D SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$125.5769 / $309.5385 | Buy Now |
DISTI #
MWDM2L-9TSM
|
TTI | D-Sub Micro-D Connectors MICRO D RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$318.3400 | Buy Now |
DISTI #
MWDM2L-9TSK
|
TTI | D-Sub Micro-D Connectors MICR D SLDRCUP CON 100CNT SZ #26 PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$374.0100 / $422.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MWDM2L-9TSM
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-9TSM
Glenair Inc
D Microminiature Connector, 9 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.234 inch | |
Body Length | 0.785 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 2.78 N |