Part Details for MWDM2R-15P-6K7-36B-464A by Glenair Inc
Overview of MWDM2R-15P-6K7-36B-464A by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2464A-A | Analog Devices | Hot Swappable Supercap Chr, Ba | |
DC1464A | Analog Devices | LTC6412 l 800 MHz, 31dB Range | |
LT1464ACN8#PBF | Analog Devices | 2x/4x uP, 1MHz C-Load pAere B |
Price & Stock for MWDM2R-15P-6K7-36B-464A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK9497
|
Newark | Micro D-Sub Connector |Glenair MWDM2R-15P-6K7-36B-464A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$154.5700 / $498.4600 | Buy Now |
DISTI #
631-M2R15P6K736B464A
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS RoHS: Not Compliant | 2 |
|
$221.9400 / $547.0800 | Buy Now |