There are no models available for this part yet.
Overview of MWDM2R-51PSM-464A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2464A-A | Analog Devices | Hot Swappable Supercap Chr, Ba | |
DC1464A | Analog Devices | LTC6412 l 800 MHz, 31dB Range | |
LT1464ACN8#PBF | Analog Devices | 2x/4x uP, 1MHz C-Load pAere B |
Price & Stock for MWDM2R-51PSM-464A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AK9613
|
Newark | Micro D-Sub Connector |Glenair MWDM2R-51PSM-464A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$237.7300 / $766.6200 | Buy Now | |
DISTI #
MWDM2R-51PSM-464A
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2R-51PSM-464A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ | ||
DISTI #
631-MWDM2R51PSM464A
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$500.0500 | Order Now | |
DISTI #
GLEMWDM2R-51PSM-464A
|
Interstate Connecting Components | 0 |
|
Buy Now |