Part Details for MWDM2R-9P-4K5-18H-464A by Glenair Inc
Overview of MWDM2R-9P-4K5-18H-464A by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2464A-A | Analog Devices | Hot Swappable Supercap Chr, Ba | |
DC1464A | Analog Devices | LTC6412 l 800 MHz, 31dB Range | |
LT1464ACN8#PBF | Analog Devices | 2x/4x uP, 1MHz C-Load pAere B |
Price & Stock for MWDM2R-9P-4K5-18H-464A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK9627
|
Newark | Micro D-Sub Connector |Glenair MWDM2R-9P-4K5-18H-464A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$146.1700 / $471.3800 | Buy Now |
DISTI #
MWDM2R-9P-4K5-18H-
|
Avnet Americas | CONNECTOR - Bulk (Alt: MWDM2R-9P-4K5-18H-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 225 Factory Stock |
|
$36.9107 | Buy Now |
DISTI #
631-9P4K518H464A
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$209.8800 / $307.4800 | Order Now |
Part Details for MWDM2R-9P-4K5-18H-464A
MWDM2R-9P-4K5-18H-464A CAD Models
MWDM2R-9P-4K5-18H-464A Part Data Attributes
|
MWDM2R-9P-4K5-18H-464A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2R-9P-4K5-18H-464A
Glenair Inc
D Microminiature Connector, 9 Contact(s), Male, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for MWDM2R-9P-4K5-18H-464A
This table gives cross-reference parts and alternative options found for MWDM2R-9P-4K5-18H-464A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2R-9P-4K5-18H-464A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1532007-2 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MWDM2R-9P-4K5-18H-464A vs 1532007-2 |