There are no models available for this part yet.
Overview of MWDM3L-100S-6J1-72B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100STZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ-REEL7 | Analog Devices | VOUT TEMP SENSOR |
Price & Stock for MWDM3L-100S-6J1-72B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK6520
|
Newark | Micro D-Sub Connector |Glenair MWDM3L-100S-6J1-72B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,676.2200 / $5,405.8100 | Buy Now | |
DISTI #
MWDM3L-100S-6J1-72
|
Avnet Americas | Cable Assembly Insulated Wire Connector 26AWG 1.829m 100 Position Micro-D Subminiature Receptacle - Bulk (Alt: MWDM3L-100S-6J1-72) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MWDM3L100S6J172B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$3,173.5100 | Order Now | |
DISTI #
GLEMWDM3L-100S-6J1-72B
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$12.6461 / $16.3231 | Buy Now |