Part Details for MWDM3L-100SBR-.125 by Glenair Inc
Overview of MWDM3L-100SBR-.125 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM3L-100SBR-.125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWDM3L-100SBR-.125
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-100SBR-.125) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MWDM3L-100SBR-.125
MWDM3L-100SBR-.125 CAD Models
MWDM3L-100SBR-.125 Part Data Attributes
|
MWDM3L-100SBR-.125
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM3L-100SBR-.125
Glenair Inc
D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.765 inch | |
Body Length | 2.78 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn63Pb37) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | H | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for MWDM3L-100SBR-.125
This table gives cross-reference parts and alternative options found for MWDM3L-100SBR-.125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM3L-100SBR-.125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM5L-100SBR-.125513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Glenair Inc | MWDM3L-100SBR-.125 vs MWDM5L-100SBR-.125513 |
MWDM2L-100SBR-.125513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Glenair Inc | MWDM3L-100SBR-.125 vs MWDM2L-100SBR-.125513 |
MWDM1L-100SBR-.125 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | MWDM3L-100SBR-.125 vs MWDM1L-100SBR-.125 |
MWDM6L-100SBR-.125 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | MWDM3L-100SBR-.125 vs MWDM6L-100SBR-.125 |
MWDM5L-100SBR-.125 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | MWDM3L-100SBR-.125 vs MWDM5L-100SBR-.125 |