There are no models available for this part yet.
Overview of MWDM3L-15P-4K5-15M by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m | |
AQP85B4-015 | Amphenol Communications Solutions | QSFP28 100G AOC 15m | |
AQP85A4-015 | Amphenol Communications Solutions | QSFP 40G AOC 15m |
Price & Stock for MWDM3L-15P-4K5-15M by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH3337
|
Newark | Micro D-Sub Connector |Glenair MWDM3L-15P-4K5-15M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$424.2700 / $1,368.2600 | Buy Now | |
DISTI #
3937-MWDM3L-15P-4K5-15M-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,425.6770 / $2,398.8600 | Buy Now | |
DISTI #
MWDM3L-15P-4K5-15M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-15P-4K5-15M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | ||
DISTI #
654-MWDM3L15P4K515M
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #24AWG RoHS: Compliant | 0 |
|
$803.2400 | Order Now | |
DISTI #
GLEMWDM3L-15P-4K5-15M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$747.7448 / $1,287.7666 | Buy Now | |
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 11 |
|
$926.6900 / $1,559.2600 | Buy Now | ||
JRH Electronics | MICRO D CONNECTOR | 6 |
|
$1,425.6800 / $2,398.8600 | Buy Now |