Part Details for MWDM3L-15P-4K5-40B by Glenair Inc
Overview of MWDM3L-15P-4K5-40B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MWDM3L-15P-4K5-40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK6592
|
Newark | Micro D-Sub Connector |Glenair MWDM3L-15P-4K5-40B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$487.3100 / $1,571.5700 | Buy Now |
DISTI #
MWDM3L-15P-4K5-40B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-15P-4K5-40B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM3L15P4K540B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #24AWG RoHS: Compliant | 0 |
|
$922.6000 | Order Now |
DISTI #
78001752
|
Verical | Cable Assembly Insulated Wire 1.016m 24AWG D-Sub 15 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$385.6538 / $1,492.4615 | Buy Now |
DISTI #
GLEMWDM3L-15P-4K5-40B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$30.1077 / $38.8461 | Buy Now |