Part Details for MWDM3L-15P-4K7-40S by Glenair Inc
Overview of MWDM3L-15P-4K7-40S by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM3L-15P-4K7-40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK9659
|
Newark | Mwdm3L-15P-4K7-40S |Glenair MWDM3L-15P-4K7-40S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$516.2800 / $1,665.0000 | Buy Now |
DISTI #
MWDM3L-15P-4K7-40S
|
Avnet Americas | Cable Assembly Insulated Wire 1.016m 24AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM3L-15P-4K7-40S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM3L15P4K740S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #24AWG RoHS: Compliant | 0 |
|
$977.4500 | Order Now |