There are no models available for this part yet.
Overview of MWDM3L-21P-6K7-36S1 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7036S12PF8 | Renesas Electronics Corporation | 16K X 18K | |
70V36S12PF | Renesas Electronics Corporation | 16K X 18K | |
7MP4036S12Z | Renesas Electronics Corporation | 64K X 32 SRAM ZIP MODULE |
Price & Stock for MWDM3L-21P-6K7-36S1 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK6751
|
Newark | Micro D-Sub Connector |Glenair MWDM3L-21P-6K7-36S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$455.9000 / $1,470.2400 | Buy Now | |
DISTI #
MWDM3L-21P-6K7-36S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-21P-6K7-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
77998550
|
Verical | Cable Assembly Insulated Wire 0.914m 26AWG D-Sub 21 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$360.7821 / $1,396.2308 | Buy Now | |
DISTI #
GLEMWDM3L-21P-6K7-36S1
|
Interstate Connecting Components | 0 |
|
Buy Now |