Part Details for MWDM3L-31S-4K5-45B by Glenair Inc
Overview of MWDM3L-31S-4K5-45B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM3L-31S-4K5-45B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK6963
|
Newark | Mwdm3L-31S-4K5-45B |Glenair MWDM3L-31S-4K5-45B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$745.7700 / $2,405.1100 | Buy Now |
DISTI #
MWDM3L-31S-4K5-45B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-31S-4K5-45B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$616.8690 / $2,672.3400 | Buy Now |
DISTI #
654-MWDM3L31S4K545B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 31CNT SKT #24AWG RoHS: Compliant | 0 |
|
$1,411.9300 | Order Now |
DISTI #
78002595
|
Verical | Cable Assembly Insulated Wire 1.143m 24AWG D-Sub 31 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$2,226.9500 | Buy Now |
DISTI #
MWDM3L-31S-4K5-45B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-31S-4K5-45B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$616.8690 / $2,672.3400 | Buy Now |
DISTI #
GLEMWDM3L-31S-4K5-45B
|
Interstate Connecting Components | 0 |
|
Buy Now |