Part Details for MWDM3L-37P-4K1-20B by Glenair Inc
Overview of MWDM3L-37P-4K1-20B by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
D37P23A6GX00LF | Amphenol Communications Solutions | D37P23A6GX00LF-DSUB R/A STB 37P PIN LF | |
86303427LF | Amphenol Communications Solutions | 86303427LF-M LL NEW DSGN 9-37P LF |
Price & Stock for MWDM3L-37P-4K1-20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3353
|
Newark | Micro D-Sub Connector |Glenair MWDM3L-37P-4K1-20B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$591.3200 / $1,907.0100 | Buy Now |
DISTI #
3937-MWDM3L-37P-4K1-20B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$1,987.0460 / $3,343.4300 | Buy Now |
DISTI #
MWDM3L-37P-4K1-20B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-37P-4K1-20B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 69 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM3L37P4K120B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 37CNT PIN #24AWG RoHS: Compliant | 0 |
|
$1,119.5200 | Order Now |
DISTI #
22583981
|
Verical | Cable Assembly, PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$467.9615 / $1,076.3205 | Buy Now |
DISTI #
16773954
|
Verical | Cable Assembly, PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,076.3205 / $1,811.0256 | Buy Now |
DISTI #
GLEMWDM3L-37P-4K1-20B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$1,042.1752 / $1,794.8330 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 46 |
|
$1,291.5800 / $2,173.2300 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 27 |
|
$1,987.0400 / $3,343.4300 | Buy Now |