Part Details for MWDM3L-37P-4K5-20M by Glenair Inc
Overview of MWDM3L-37P-4K5-20M by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM3L-37P-4K5-20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3354
|
Newark | Connector |Glenair MWDM3L-37P-4K5-20M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$659.2500 / $2,126.0800 | Buy Now |
DISTI #
3937-MWDM3L-37P-4K5-20M-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$3,417.7900 | Buy Now |
DISTI #
MWDM3L-37P-4K5-20M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-37P-4K5-20M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$545.2996 / $2,362.3050 | Buy Now |
DISTI #
654-MWDM3L37P4K520M
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 37CNT PIN #24AWG RoHS: Compliant | 0 |
|
$1,248.1200 | Order Now |
DISTI #
77984828
|
Verical | Cable Assembly, PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,169.9625 | Buy Now |
DISTI #
71056921
|
Verical | Cable Assembly, PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,199.9615 / $2,019.0641 | Buy Now |
DISTI #
MWDM3L-37P-4K5-20M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM3L-37P-4K5-20M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$545.2996 / $2,362.3050 | Buy Now |
DISTI #
GLEMWDM3L-37P-4K5-20M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$1,161.8938 / $2,001.0114 | Buy Now |
|
Powell Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 37CNT PIN #24AWG Min Qty: 1 | 20 |
|
$1,439.9500 / $2,422.8800 | Buy Now |
DISTI #
MWDM3L-37P-4K5-20M
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$451.6500 / $1,747.9100 | Buy Now RFQ |